AE0203D04DF, Ceramic Resonator 0.09μF 0203, 5 x 3.4 x 2.4mm
- RS Stock No.:
- 183-7418
- Mfr. Part No.:
- AE0203D04DF
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 183-7418
- Mfr. Part No.:
- AE0203D04DF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Load Capacitance | 0.09µF | |
| Mounting Type | Surface Mount | |
| Package Type | 0203 | |
| Dimensions | 5 x 3.4 x 2.4mm | |
| Height | 2.4mm | |
| Length | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.4mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Load Capacitance 0.09µF | ||
Mounting Type Surface Mount | ||
Package Type 0203 | ||
Dimensions 5 x 3.4 x 2.4mm | ||
Height 2.4mm | ||
Length 5mm | ||
Maximum Operating Temperature 85°C | ||
Width 3.4mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
Large generated force of 3,500 N/cm2
Operating temperature range from −25 °C to +85 °C
High-speed response: Driving up to about 1/3 of self-resonant frequency (in several ten kHz)
Low power consumption: Can be retained at the leakage currentstate of 100 μA or less
Very small size: 1/10 or smaller than conventional multilayer actuators
Operating temperature range from −25 °C to +85 °C
High-speed response: Driving up to about 1/3 of self-resonant frequency (in several ten kHz)
Low power consumption: Can be retained at the leakage currentstate of 100 μA or less
Very small size: 1/10 or smaller than conventional multilayer actuators
