PBRC2.46HR50X000, Ceramic Resonator, 2.46MHz 30pF, 3-Pin SMD, 7.4 x 3.4 x 2mm

Stock information currently inaccessible
RS Stock No.:
167-7038
Mfr. Part No.:
PBRC2.46HR50X000
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Resonance Frequency

2.46MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Frequency Stability

±0.5%

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

3

Dimensions

7.4 x 3.4 x 2mm

Height

2mm

Length

7.4mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

3.4mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy