CSTCW24M0X53-R0, Ceramic Resonator, 24MHz 3rd Overtone 15pF, 3-Pin, 2.5 x 2 x 1.25mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4865
Mfr. Part No.:
CSTCW24M0X53-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

24MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

3rd Overtone

Load Capacitance

15pF

Resonance Resistance

80Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

2.5 x 2 x 1.25mm

Height

1.25mm

Length

2.5mm

Maximum Operating Temperature

80°C

Width

2mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP