CSTLS16M0X55Z-A0, Ceramic Resonator, 16MHz Expander 39pF, 3-Pin, 8 x 3 x 9mm

Stock information currently inaccessible
RS Stock No.:
167-4823
Mfr. Part No.:
CSTLS16M0X55Z-A0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

16MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Expander

Load Capacitance

39pF

Resonance Resistance

50Ω

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 9mm

Height

9mm

Length

8mm

Maximum Operating Temperature

80°C

Width

3mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy