CSTLS4M00G56-A0, Ceramic Resonator, 4MHz Shear 47pF, 3-Pin, 8 x 3 x 4.8mm
- RS Stock No.:
- 166-9898
- Mfr. Part No.:
- CSTLS4M00G56-A0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-9898
- Mfr. Part No.:
- CSTLS4M00G56-A0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 4MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Shear | |
| Load Capacitance | 47pF | |
| Resonance Resistance | 30Ω | |
| Frequency Ageing | ±0.2%/Year | |
| Frequency Stability | -0.6%, 0.3% | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Dimensions | 8 x 3 x 4.8mm | |
| Height | 4.8mm | |
| Length | 8mm | |
| Maximum Operating Temperature | 80°C | |
| Width | 3mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 4MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Shear | ||
Load Capacitance 47pF | ||
Resonance Resistance 30Ω | ||
Frequency Ageing ±0.2%/Year | ||
Frequency Stability -0.6%, 0.3% | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Dimensions 8 x 3 x 4.8mm | ||
Height 4.8mm | ||
Length 8mm | ||
Maximum Operating Temperature 80°C | ||
Width 3mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
