CSTCC2M45G53-R0, Ceramic Resonator, 2.45MHz Fundamental 47pF, 3-Pin Cap Chip, 7.2 x 3 x 1.75mm

Stock information currently inaccessible
RS Stock No.:
166-9894
Mfr. Part No.:
CSTCC2M45G53-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

2.45MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

47pF

Frequency Ageing

±0.3%/Year

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Package Type

Cap Chip

Pin Count

3

Dimensions

7.2 x 3 x 1.75mm

Height

1.75mm

Length

7.2mm

Maximum Operating Temperature

80°C

Width

3mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP