CSTCE10M0G55-R0, Ceramic Resonator, 10MHz Fundamental 33pF, 3-Pin Cap Chip, 3.2 x 1.3 x 0.7mm

Stock information currently inaccessible
RS Stock No.:
166-9522
Mfr. Part No.:
CSTCE10M0G55-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

10MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

33pF

Resonance Resistance

33Ω

Frequency Ageing

±0.1%/Year

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Package Type

Cap Chip

Pin Count

3

Dimensions

3.2 x 1.3 x 0.7mm

Height

0.7mm

Length

3.2mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Width

1.3mm

COO (Country of Origin):
JP