CSTCR4M00G15L99-R0, Ceramic Resonator, 4MHz Shear 39pF, 3-Pin Cap Chip, 4.5 x 2 x 1.2mm
- RS Stock No.:
- 125-3209
- Mfr. Part No.:
- CSTCR4M00G15L99-R0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 125-3209
- Mfr. Part No.:
- CSTCR4M00G15L99-R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 4MHz | |
| Frequency Tolerance | ±0.1% | |
| Mode of Oscillation | Shear | |
| Load Capacitance | 39pF | |
| Resonance Resistance | 60Ω | |
| Frequency Stability | ±0.2% | |
| Mounting Type | Surface Mount | |
| Package Type | Cap Chip | |
| Pin Count | 3 | |
| Dimensions | 4.5 x 2 x 1.2mm | |
| Height | 1.2mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 80°C | |
| Width | 2mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 4MHz | ||
Frequency Tolerance ±0.1% | ||
Mode of Oscillation Shear | ||
Load Capacitance 39pF | ||
Resonance Resistance 60Ω | ||
Frequency Stability ±0.2% | ||
Mounting Type Surface Mount | ||
Package Type Cap Chip | ||
Pin Count 3 | ||
Dimensions 4.5 x 2 x 1.2mm | ||
Height 1.2mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 80°C | ||
Width 2mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
