CSTLS16M0X55-B0, Ceramic Resonator, 16MHz 3rd Overtone 30pF, 3-Pin

Stock information currently inaccessible
RS Stock No.:
125-3142
Mfr. Part No.:
CSTLS16M0X55-B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

16MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

3rd Overtone

Load Capacitance

30pF

Resonance Resistance

50Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2

Mounting Type

Through Hole

Pin Count

3

Length

5.5mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Width

3.5mm

COO (Country of Origin):
JP