RO3073D, Ceramic Resonator, 315MHz Fundamental 3.94pF, 6-Pin SM3838, 4 x 4 x 1.4mm
- RS Stock No.:
- 122-6267
- Mfr. Part No.:
- RO3073D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 122-6267
- Mfr. Part No.:
- RO3073D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 315MHz | |
| Frequency Tolerance | ±75kHz | |
| Mode of Oscillation | Fundamental | |
| Load Capacitance | 3.94pF | |
| Resonance Resistance | 29Ω | |
| Frequency Ageing | 10ppm/Year | |
| Mounting Type | Surface Mount | |
| Package Type | SM3838 | |
| Pin Count | 6 | |
| Dimensions | 4 x 4 x 1.4mm | |
| Height | 1.4mm | |
| Length | 4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 315MHz | ||
Frequency Tolerance ±75kHz | ||
Mode of Oscillation Fundamental | ||
Load Capacitance 3.94pF | ||
Resonance Resistance 29Ω | ||
Frequency Ageing 10ppm/Year | ||
Mounting Type Surface Mount | ||
Package Type SM3838 | ||
Pin Count 6 | ||
Dimensions 4 x 4 x 1.4mm | ||
Height 1.4mm | ||
Length 4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 4mm | ||
- COO (Country of Origin):
- TW
