CSTCE16M0V51-R0, Ceramic Resonator, 16MHz Expander 5pF, 4-Pin, 3.2 x 1.3 x 0.9mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
106-2880
Mfr. Part No.:
CSTCE16M0V51-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

16MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Expander

Load Capacitance

5pF

Frequency Ageing

±0.2%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

4

Dimensions

3.2 x 1.3 x 0.9mm

Height

0.9mm

Length

3.2mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Width

1.3mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy