CSTCE14M7V53-R0, Ceramic Resonator, 14.74MHz Expander 15pF, 4-Pin, 3.2 x 1.3 x 0.9mm
- RS Stock No.:
- 106-2878
- Mfr. Part No.:
- CSTCE14M7V53-R0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 106-2878
- Mfr. Part No.:
- CSTCE14M7V53-R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 14.74MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Expander | |
| Load Capacitance | 15pF | |
| Frequency Ageing | ±0.2% | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Dimensions | 3.2 x 1.3 x 0.9mm | |
| Height | 0.9mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 14.74MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Expander | ||
Load Capacitance 15pF | ||
Frequency Ageing ±0.2% | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Dimensions 3.2 x 1.3 x 0.9mm | ||
Height 0.9mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Width 1.3mm | ||
- COO (Country of Origin):
- JP
