PBRC4.00HR50X000, Ceramic Resonator, 4MHz 39pF, 3-Pin SMD, 7.4 x 3.4 x 2mm
- RS Stock No.:
- 390-877
- Mfr. Part No.:
- PBRC4.00HR50X000
- Brand:
- KYOCERA
Stock information currently inaccessible
- RS Stock No.:
- 390-877
- Mfr. Part No.:
- PBRC4.00HR50X000
- Brand:
- KYOCERA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA | |
| Resonance Frequency | 4MHz | |
| Frequency Tolerance | ±0.5% | |
| Load Capacitance | 39pF | |
| Frequency Stability | ±0.5% | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 3 | |
| Dimensions | 7.4 x 3.4 x 2mm | |
| Height | 2mm | |
| Length | 7.4mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.4mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA | ||
Resonance Frequency 4MHz | ||
Frequency Tolerance ±0.5% | ||
Load Capacitance 39pF | ||
Frequency Stability ±0.5% | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 3 | ||
Dimensions 7.4 x 3.4 x 2mm | ||
Height 2mm | ||
Length 7.4mm | ||
Maximum Operating Temperature 85°C | ||
Width 3.4mm | ||
Minimum Operating Temperature -40°C | ||
