CSTCE20M0V53, Ceramic Resonator, 20MHz Fundamental 15pF, 3-Pin SMD, 3 x 1.1 x 0.9mm
- RS Stock No.:
- 283-955
- Mfr. Part No.:
- CSTCE20M0V53
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 283-955
- Mfr. Part No.:
- CSTCE20M0V53
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 20MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Fundamental | |
| Load Capacitance | 15pF | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 3 | |
| Dimensions | 3 x 1.1 x 0.9mm | |
| Height | 0.9mm | |
| Length | 3mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 20MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Fundamental | ||
Load Capacitance 15pF | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 3 | ||
Dimensions 3 x 1.1 x 0.9mm | ||
Height 0.9mm | ||
Length 3mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Width 1.1mm | ||
