CSTCR4M91G55, Ceramic Resonator, 4.91MHz Shear 30pF, 3-Pin, 4.5 x 2 x 1.15mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
283-927
Mfr. Part No.:
CSTCR4M91G55
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

4.91MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

30 pF, 33 pF, 39pF

Resonance Resistance

60Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.15mm

Height

1.15mm

Length

4.5mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Width

2mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy