TDK 6.8μF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 915-5336
- Mfr. Part No.:
- CGA5L1X7R1C685K160AC
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 20 units)*
£7.52
(exc. VAT)
£9.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.376 | £7.52 |
| 100 - 480 | £0.152 | £3.04 |
| 500 - 980 | £0.137 | £2.74 |
| 1000 + | £0.126 | £2.52 |
*price indicative
- RS Stock No.:
- 915-5336
- Mfr. Part No.:
- CGA5L1X7R1C685K160AC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 6.8µF | |
| Voltage | 16V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | CGA | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 6.8µF | ||
Voltage 16V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series CGA | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
