Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.85

(exc. VAT)

£3.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 960 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 1,690 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.285£2.85
50 - 90£0.268£2.68
100 - 240£0.251£2.51
250 - 490£0.235£2.35
500 +£0.214£2.14

*price indicative

Packaging Options:
RS Stock No.:
901-5332
Mfr. Part No.:
ZRB18AR60J476ME01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface Mount

Packaging

180 mm Dia Reel Embossed

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

ZRB

Width

0.8mm

Standards/Approvals

RoHS

Length

1.6mm

Height

1mm

Maximum Operating Temperature

85°C

Murata ZRB 0603 X5R, X7R and Y5V Dielectric


ZRA Series Monolithic Ceramic Multilayer Capacitors

Anti-noise and anti-squeal

Note

Please read the Voltage Derating Specifications in the Technical Reference section

Related links