KYOCERA AVX 100pF MLCC, 100V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
888-2756
Mfr. Part No.:
06031A101KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±10%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Minimum Operating Temperature

-55°C

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy