KYOCERA AVX 22pF MLCC, 100V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
888-2318
Mfr. Part No.:
08051A220KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

22pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±10%

Dimensions

2.01 x 1.25 x 0.71mm

Length

2.01mm

Depth

1.25mm

Height

0.71mm

Suppression Class

Class I

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy