KYOCERA AVX 10μF MLCC, 16V dc V, -20 → +80% , SMD
- RS Stock No.:
- 888-1876
- Mfr. Part No.:
- 1210YG106ZAT2A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 888-1876
- Mfr. Part No.:
- 1210YG106ZAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10µF | |
| Voltage | 16V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 3.2 x 2.5 x 0.33mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 0.33mm | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 3.2 x 2.5 x 0.33mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 0.33mm | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- US
