KYOCERA AVX 1μF MLCC, 100V dc V, ±20% , SMD
- RS Stock No.:
- 888-1835
- Mfr. Part No.:
- 12101C105MAT2A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 888-1835
- Mfr. Part No.:
- 12101C105MAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 1µF | |
| Voltage | 100V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 2.5 x 2.79mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.79mm | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 1µF | ||
Voltage 100V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.79mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.79mm | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- US
