KYOCERA AVX 330nF MLCC, 16V dc V, ±5% , SMD

Stock information currently inaccessible
RS Stock No.:
888-1598
Mfr. Part No.:
0805YC334JAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

330nF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

2.01 x 1.25 x 1.27mm

Length

2.01mm

Depth

1.25mm

Height

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Suppression Class

Class II

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy