KYOCERA AVX 100nF MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 888-1560
- Mfr. Part No.:
- 08055E104MAT2A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 888-1560
- Mfr. Part No.:
- 08055E104MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | ±20% | |
| Dimensions | 2.01 x 1.25 x 0.33mm | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 0.33mm | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance ±20% | ||
Dimensions 2.01 x 1.25 x 0.33mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 0.33mm | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- US
