KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , Through Hole
- RS Stock No.:
- 888-0716
- Mfr. Part No.:
- CK05BX150K
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 888-0716
- Mfr. Part No.:
- CK05BX150K
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 15pF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.83 x 4.83 x 2.29mm | |
| Length | 4.83mm | |
| Depth | 4.83mm | |
| Height | 2.29mm | |
| Series | CK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 15pF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.83 x 4.83 x 2.29mm | ||
Length 4.83mm | ||
Depth 4.83mm | ||
Height 2.29mm | ||
Series CK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Non Compliant
- COO (Country of Origin):
- US
