KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 887-6678
- Mfr. Part No.:
- AU01ZC103KAG2A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-6678
- Mfr. Part No.:
- AU01ZC103KAG2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 10nF | |
| Voltage | 10V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Height | 0.33mm | |
| Series | AU | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 10nF | ||
Voltage 10V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Height 0.33mm | ||
Series AU | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
