KYOCERA AVX 1μF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 887-6587
- Mfr. Part No.:
- 2220PC105KAZ1A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-6587
- Mfr. Part No.:
- 2220PC105KAZ1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1µF | |
| Voltage | 250V dc | |
| Package/Case | 2220 (5750M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.6 x 5.1 x 2mm | |
| Length | 5.6mm | |
| Depth | 2mm | |
| Height | 5.1mm | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1µF | ||
Voltage 250V dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.6 x 5.1 x 2mm | ||
Length 5.6mm | ||
Depth 2mm | ||
Height 5.1mm | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US
