KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10%
- RS Stock No.:
- 887-6426
- Mfr. Part No.:
- SXP37C334KAA
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-6426
- Mfr. Part No.:
- SXP37C334KAA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 330nF | |
| Voltage | 500V dc | |
| Dielectric | VHT | |
| Tolerance | ±10% | |
| Dimensions | 12.7 x 5.08 x 12.7mm | |
| Length | 12.7mm | |
| Depth | 5.08mm | |
| Height | 12.7mm | |
| Series | SXP | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 330nF | ||
Voltage 500V dc | ||
Dielectric VHT | ||
Tolerance ±10% | ||
Dimensions 12.7 x 5.08 x 12.7mm | ||
Length 12.7mm | ||
Depth 5.08mm | ||
Height 12.7mm | ||
Series SXP | ||
Terminal Type Radial | ||
Non Compliant
- COO (Country of Origin):
- US
