KYOCERA AVX 27μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 887-6397
- Mfr. Part No.:
- ST205C276MAL03
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-6397
- Mfr. Part No.:
- ST205C276MAL03
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 27µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 9.5 x 7.62 x 7.24mm | |
| Length | 9.5mm | |
| Depth | 7.62mm | |
| Height | 7.24mm | |
| Series | ST | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 27µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 9.5 x 7.62 x 7.24mm | ||
Length 9.5mm | ||
Depth 7.62mm | ||
Height 7.24mm | ||
Series ST | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Non Compliant
- COO (Country of Origin):
- US
