KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole

Stock information currently inaccessible
RS Stock No.:
887-6344
Mfr. Part No.:
SR271A331JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

330pF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

6.6 x 4.06 x 6.35mm

Length

6.6mm

Depth

4.06mm

Height

6.35mm

Series

SR

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class I, Class II

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy