KYOCERA AVX 1.5nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

Stock information currently inaccessible
RS Stock No.:
887-6303
Mfr. Part No.:
SR211C152KAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1.5nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.17 x 5.08mm

Length

5.08mm

Depth

3.17mm

Height

5.08mm

Series

SR

Terminal Type

Radial

Maximum Operating Temperature

+125°C

Suppression Class

Class I, Class II

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy