KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole
- RS Stock No.:
- 887-6243
- Mfr. Part No.:
- SR205E224MAR
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-6243
- Mfr. Part No.:
- SR205E224MAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 220nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | Z5U | |
| Tolerance | ±20% | |
| Dimensions | 5.08 x 3.17 x 5.08mm | |
| Length | 5.08mm | |
| Depth | 3.17mm | |
| Height | 5.08mm | |
| Series | SR | |
| Maximum Operating Temperature | +85°C | |
| Suppression Class | Class I, Class II | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | +10°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric Z5U | ||
Tolerance ±20% | ||
Dimensions 5.08 x 3.17 x 5.08mm | ||
Length 5.08mm | ||
Depth 3.17mm | ||
Height 5.08mm | ||
Series SR | ||
Maximum Operating Temperature +85°C | ||
Suppression Class Class I, Class II | ||
Terminal Type Radial | ||
Minimum Operating Temperature +10°C | ||
- COO (Country of Origin):
- US
