KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole

Stock information currently inaccessible
RS Stock No.:
887-6234
Mfr. Part No.:
SR205C104JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±5%

Dimensions

5.08 x 3.17 x 5.08mm

Length

5.08mm

Depth

3.17mm

Height

5.08mm

Series

SR

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Suppression Class

Class I, Class II

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy