KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- RS Stock No.:
- 887-6202
- Mfr. Part No.:
- SR151C103JAR
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-6202
- Mfr. Part No.:
- SR151C103JAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±5% | |
| Dimensions | 3.81 x 2.54 x 3.81mm | |
| Length | 3.81mm | |
| Depth | 2.54mm | |
| Height | 3.81mm | |
| Series | SR | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class I, Class II | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±5% | ||
Dimensions 3.81 x 2.54 x 3.81mm | ||
Length 3.81mm | ||
Depth 2.54mm | ||
Height 3.81mm | ||
Series SR | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class I, Class II | ||
- COO (Country of Origin):
- US
