KYOCERA AVX 1.3pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.1pF , SMD

Stock information currently inaccessible
RS Stock No.:
887-5950
Mfr. Part No.:
MK03V71R3BAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

1.3pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±0.1pF

Dimensions

1.52 x 0.76 x 0.91mm

Length

1.52mm

Depth

0.76mm

Height

0.91mm

Series

MK

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

COO (Country of Origin):
SG