KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10%

Stock information currently inaccessible
RS Stock No.:
887-5919
Mfr. Part No.:
MD015C104KAB
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Dielectric

X7R

Tolerance

±10%

Dimensions

6.6 x 2.54 x 3.43mm

Length

6.6mm

Depth

2.54mm

Height

3.43mm

Series

MD

Suppression Class

Class I, Class II

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Non Compliant

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy