KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 887-5899
- Mfr. Part No.:
- LT06YD106MAT2W
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-5899
- Mfr. Part No.:
- LT06YD106MAT2W
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10µF | |
| Voltage | 16V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Height | 1.02mm | |
| Series | LT | |
| Suppression Class | Class II | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Height 1.02mm | ||
Series LT | ||
Suppression Class Class II | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
