Murata 47μF MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 885-1954
- Mfr. Part No.:
- GRM32EC81A476ME19L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.06
(exc. VAT)
£6.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.506 | £5.06 |
| 50 - 240 | £0.481 | £4.81 |
| 250 - 490 | £0.455 | £4.55 |
| 500 - 990 | £0.43 | £4.30 |
| 1000 + | £0.406 | £4.06 |
*price indicative
- RS Stock No.:
- 885-1954
- Mfr. Part No.:
- GRM32EC81A476ME19L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47µF | |
| Voltage | 10V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X6S | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X6S | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Terminal Type Surface Mount | ||
