Murata 22μF MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 885-1884
- Mfr. Part No.:
- GRM31CB31C226ME15L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 20 units)*
£2.56
(exc. VAT)
£3.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.128 | £2.56 |
| 100 - 480 | £0.115 | £2.30 |
| 500 - 980 | £0.104 | £2.08 |
| 1000 - 1980 | £0.099 | £1.98 |
| 2000 + | £0.094 | £1.88 |
*price indicative
- RS Stock No.:
- 885-1884
- Mfr. Part No.:
- GRM31CB31C226ME15L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22µF | |
| Voltage | 16V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | B | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | GRM | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric B | ||
Tolerance ±20% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series GRM | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
