Murata 100nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 885-1821
- Mfr. Part No.:
- GRM319R72A104KA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 50 units)*
£11.15
(exc. VAT)
£13.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.223 | £11.15 |
| 250 - 1200 | £0.135 | £6.75 |
| 1250 + | £0.111 | £5.55 |
*price indicative
- RS Stock No.:
- 885-1821
- Mfr. Part No.:
- GRM319R72A104KA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 0.85mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.85mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 0.85mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.85mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
