Murata 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±15 %, Through Hole Solder
- RS Stock No.:
- 841-0758
- Distrelec Article No.:
- 304-24-098
- Mfr. Part No.:
- RCER71H225K2K1H03B
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.73
(exc. VAT)
£3.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.273 | £2.73 |
| 50 - 90 | £0.257 | £2.57 |
| 100 - 240 | £0.24 | £2.40 |
| 250 - 490 | £0.224 | £2.24 |
| 500 + | £0.204 | £2.04 |
*price indicative
- RS Stock No.:
- 841-0758
- Distrelec Article No.:
- 304-24-098
- Mfr. Part No.:
- RCER71H225K2K1H03B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X7R | |
| Tolerance | ±15 % | |
| Automotive Standard | AEC-Q200 | |
| Seated Plane Height | 6mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | RCE | |
| Standards/Approvals | ISO, RoHS, REACH | |
| Width | 3.15mm | |
| Height | 4mm | |
| Length | 5.5mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X7R | ||
Tolerance ±15 % | ||
Automotive Standard AEC-Q200 | ||
Seated Plane Height 6mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series RCE | ||
Standards/Approvals ISO, RoHS, REACH | ||
Width 3.15mm | ||
Height 4mm | ||
Length 5.5mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 0.5mm | ||
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have an X7R dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 1 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 3.3 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 4.7 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 100 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 1 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 470 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
