- RS Stock No.:
- 835-3995
- Mfr. Part No.:
- C0805C562J2GACAUTO
- Brand:
- KEMET
350 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 50)
£0.268
(exc. VAT)
£0.322
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | £0.268 | £13.40 |
500 - 950 | £0.109 | £5.45 |
1000 - 1950 | £0.097 | £4.85 |
2000 - 3950 | £0.092 | £4.60 |
4000 + | £0.085 | £4.25 |
*price indicative |
- RS Stock No.:
- 835-3995
- Mfr. Part No.:
- C0805C562J2GACAUTO
- Brand:
- KEMET
Legislation and Compliance
Product Details
Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors
0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 automotive qualified
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 5.6nF |
Voltage | 200V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 835-3995
- Mfr. Part No.:
- C0805C562J2GACAUTO
- Brand:
- KEMET
Related links
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET SMD C0805C182J2GACAUTO
- Murata 5.6nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD