Vishay 47pF MLCC, 250V dc V, ±5% , SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
788-0409
Mfr. Part No.:
VJ0603D470JXPAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.94mm

Length

1.6mm

Depth

0.8mm

Height

0.94mm

Series

VJ HIFREQ

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy