Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Image representative of range

Bulk discount available

Subtotal (1 reel of 2000 units)*

£60.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 158,000 unit(s) ready to ship
  • Plus 170,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.03£60.00
4000 - 8000£0.028£56.00
10000 - 18000£0.025£50.00
20000 - 38000£0.023£46.00
40000 +£0.023£46.00

*price indicative

RS Stock No.:
766-6770
Mfr. Part No.:
CL31A106KAHNNNE
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

25V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CL

Standards/Approvals

RoHS

Height

1.6mm

Length

3.2mm

Width

1.6mm

Suppression Class

X5R

Maximum Operating Temperature

85°C

Samsung 1206 MLCC series reels


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links