Samsung Electro-Mechanics 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 4000)

£76.00

(exc. VAT)

£91.20

(inc. VAT)

RS Stock No.:
766-6124
Mfr. Part No.:
CL21B333KBANNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

33nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.65mm

Length

2mm

Depth

1.25mm

Height

0.65mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy