Samsung Electro-Mechanics 2.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
766-1359
Mfr. Part No.:
CL05C2R2CB5NNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

2.2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount