Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Image representative of range

Bulk discount available

Subtotal (1 reel of 10000 units)*

£20.00

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
10000 - 10000£0.002£20.00
20000 - 20000£0.002£20.00
30000 - 30000£0.002£20.00
40000 - 40000£0.002£20.00
50000 +£0.002£20.00

*price indicative

RS Stock No.:
766-1312
Mfr. Part No.:
CL05A104KA5NNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

25V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CL

Width

0.5mm

Standards/Approvals

RoHS

Length

1mm

Height

0.5mm

Suppression Class

X5R

Maximum Operating Temperature

85°C

Samsung 0402 MLCC series reels


Related links