Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 766-1302
- Mfr. Part No.:
- CL05A105KO5NNNC
- Brand:
- Samsung Electro-Mechanics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
£50.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 540,000 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | £0.005 | £50.00 |
| 30000 - 40000 | £0.005 | £50.00 |
| 50000 - 90000 | £0.004 | £40.00 |
| 100000 - 240000 | £0.004 | £40.00 |
| 250000 + | £0.004 | £40.00 |
*price indicative
- RS Stock No.:
- 766-1302
- Mfr. Part No.:
- CL05A105KO5NNNC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CL | |
| Standards/Approvals | RoHS | |
| Width | 0.5mm | |
| Height | 0.5mm | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CL | ||
Standards/Approvals RoHS | ||
Width 0.5mm | ||
Height 0.5mm | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class X5R | ||
Samsung 0402 MLCC series reels
Related links
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ± 10%, Surface
