Samsung Electro-Mechanics 22 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 766-1182
- Mfr. Part No.:
- CL32A226KAJNNNE
- Brand:
- Samsung Electro-Mechanics
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.68
(exc. VAT)
£3.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,380 unit(s) ready to ship
- Plus 370 unit(s) ready to ship from another location
- Plus 5,990 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.268 | £2.68 |
| 50 - 90 | £0.251 | £2.51 |
| 100 - 240 | £0.235 | £2.35 |
| 250 - 490 | £0.218 | £2.18 |
| 500 + | £0.20 | £2.00 |
*price indicative
- RS Stock No.:
- 766-1182
- Mfr. Part No.:
- CL32A226KAJNNNE
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CL | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Suppression Class | X5R | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CL | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Suppression Class X5R | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- KR
Samsung 1210 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Related links
- Samsung Electro-Mechanics 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Samsung Electro-Mechanics 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
