- RS Stock No.:
- 766-1037
- Mfr. Part No.:
- CL21B475KOFNNNG
- Brand:
- Samsung Electro-Mechanics
650 In stock - FREE next working day delivery available
50 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 50)
£0.138
(exc. VAT)
£0.166
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | £0.138 | £6.90 |
250 - 950 | £0.127 | £6.35 |
1000 - 2450 | £0.121 | £6.05 |
2500 + | £0.114 | £5.70 |
*price indicative |
- RS Stock No.:
- 766-1037
- Mfr. Part No.:
- CL21B475KOFNNNG
- Brand:
- Samsung Electro-Mechanics
Technical Reference
Legislation and Compliance
Product Details
Samsung 0805 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 16V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | CL |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 766-1037
- Mfr. Part No.:
- CL21B475KOFNNNG
- Brand:
- Samsung Electro-Mechanics
Related links
- Samsung Electro-Mechanics 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC...
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC...
- Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC...
- Samsung Electro-Mechanics 2.2μF Multilayer Ceramic Capacitor MLCC...
- Samsung Electro-Mechanics SMD CL31B225KOHNNNE