KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
758-0875
Mfr. Part No.:
GX02YD104KA72-500
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.018 x 0.508 x 0.508mm

Length

1.02mm

Depth

0.51mm

Height

0.51mm

Series

GX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy